Wiha Slotted Screwdriver Bit, SL5.5 Tip

RS Stock No.: 707-3232Brand: WihaManufacturers Part No.: 01796
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wiha

Head Type

Slotted

Type

Driver Bit

Size

SL5.5

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

50mm Bits

Chrome Vanadium Steel
Through hardened
Style E 6.3

Standards

DIN 3126, ISO 1173

You may be interested in
RS PRO Slotted Screwdriver Bit, SL5.5 Tip
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wiha Slotted Screwdriver Bit, SL5.5 Tip

P.O.A.

Wiha Slotted Screwdriver Bit, SL5.5 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Slotted Screwdriver Bit, SL5.5 Tip
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Wiha

Head Type

Slotted

Type

Driver Bit

Size

SL5.5

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

50mm Bits

Chrome Vanadium Steel
Through hardened
Style E 6.3

Standards

DIN 3126, ISO 1173

You may be interested in
RS PRO Slotted Screwdriver Bit, SL5.5 Tip
P.O.A.Each (In a Pack of 5) (ex VAT)