Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Wieland Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 321-9077Brand: WielandManufacturers Part No.: SNO 4062KM-00C
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNO 4062

Width

22.5mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wieland Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts

P.O.A.

Wieland Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNO 4062

Width

22.5mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Germany