Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Wieland safeRELAY SNO 4062 Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 321-9049Brand: WielandManufacturers Part No.: SNO 4062K-A-00C
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

1

Range

safeRELAY

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Depth

114mm

Series

SNO 4062

Width

22.5mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNO 4062K Safety Relay, Dual Channel

LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114

Stock information temporarily unavailable.

₪ 689.43

₪ 689.43 Each (ex VAT)

₪ 806.63

₪ 806.63 Each (inc. VAT)

Wieland safeRELAY SNO 4062 Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

₪ 689.43

₪ 689.43 Each (ex VAT)

₪ 806.63

₪ 806.63 Each (inc. VAT)

Wieland safeRELAY SNO 4062 Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

1

Range

safeRELAY

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Depth

114mm

Series

SNO 4062

Width

22.5mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNO 4062K Safety Relay, Dual Channel

LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114