Technical documents
Specifications
Brand
WielandConnector 1
3 Pin RST20i3
Connector 2
3 Pin RST20i3
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Cross Sectional Area
1.5 mm²
Series
RST
Connector A
3 pin RST20i3
Connector B
3 pin RST20i3
Connector A Gender
Female
Connector B Gender
Male
Country of Origin
Germany
Product details
Gesis® Extension Leads
These connection cable assemblies are available in two cable types, the H07RN-F which are particularly suited to outdoor applications such as solar connections and the H05VV-F which are for indoor use. Both have a locking device.
Gesis RST Connector Range
₪ 72.06
₪ 72.06 Each (ex VAT)
₪ 84.31
₪ 84.31 Each (inc. VAT)
1
₪ 72.06
₪ 72.06 Each (ex VAT)
₪ 84.31
₪ 84.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WielandConnector 1
3 Pin RST20i3
Connector 2
3 Pin RST20i3
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Cross Sectional Area
1.5 mm²
Series
RST
Connector A
3 pin RST20i3
Connector B
3 pin RST20i3
Connector A Gender
Female
Connector B Gender
Male
Country of Origin
Germany
Product details
Gesis® Extension Leads
These connection cable assemblies are available in two cable types, the H07RN-F which are particularly suited to outdoor applications such as solar connections and the H05VV-F which are for indoor use. Both have a locking device.