Technical documents
Specifications
Brand
WielandPole Format
2
Series
BST14i
Gender
Female
Plug/Socket
Socket
Colour
Blue
Type
T-Connector
Current Rating
3A
Voltage Rating
50 V
IP Rating
IP20
Country of Origin
Germany
Product details
Wieland BST14i2 T-Connectors
Wieland BST14i2 T-connectors are for use with the BST14i2 cable and panel mount connector system, mechanically and colour coded for ease of assembly and to prevent misconnections with a built in locking device to retain the attached connectors. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.
Rated at 50V, 3A
GST14i Compact Connectors
₪ 2,584.50
₪ 25.845 Each (In a Box of 100) (ex VAT)
₪ 3,023.86
₪ 30.239 Each (In a Box of 100) (inc. VAT)
100
₪ 2,584.50
₪ 25.845 Each (In a Box of 100) (ex VAT)
₪ 3,023.86
₪ 30.239 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WielandPole Format
2
Series
BST14i
Gender
Female
Plug/Socket
Socket
Colour
Blue
Type
T-Connector
Current Rating
3A
Voltage Rating
50 V
IP Rating
IP20
Country of Origin
Germany
Product details
Wieland BST14i2 T-Connectors
Wieland BST14i2 T-connectors are for use with the BST14i2 cable and panel mount connector system, mechanically and colour coded for ease of assembly and to prevent misconnections with a built in locking device to retain the attached connectors. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.
Rated at 50V, 3A