Wieland GST18i Series Cable Assembly, 3-Pole, Male, 16A, IP40

RS Stock No.: 419-5001Brand: WielandManufacturers Part No.: 92.232.1004.1
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Cable Assembly

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

8.3 mm

Strain Relief

Yes

Contact Plating

Tin

Termination Method

Snap In

Country of Origin

Germany

Product details

Cordsets

GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Stock information temporarily unavailable.

₪ 21.68

₪ 21.68 Each (ex VAT)

₪ 25.36

₪ 25.36 Each (inc. VAT)

Wieland GST18i Series Cable Assembly, 3-Pole, Male, 16A, IP40

₪ 21.68

₪ 21.68 Each (ex VAT)

₪ 25.36

₪ 25.36 Each (inc. VAT)

Wieland GST18i Series Cable Assembly, 3-Pole, Male, 16A, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 21.68
15 - 24₪ 20.31
25+₪ 19.82

Technical documents

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Cable Assembly

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

8.3 mm

Strain Relief

Yes

Contact Plating

Tin

Termination Method

Snap In

Country of Origin

Germany

Product details

Cordsets

GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.