Technical documents
Specifications
Brand
WielandColour
Green, Yellow
Number of Levels
Single
Voltage Rating
500 V
American Wire Gauge
26 → 10AWG
Series
WT 4 D2/2 PE
Termination Method
Screw
Pitch
6mm
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
CSA, GL, VDE
Country of Origin
Germany
Product details
WT 4 D2/2 Feed-Through Terminals and Earth Terminal
Duo feed-through block with screw connection for mounting on TS35 DIN rail
Nominal cross section 4 mm²
Max electrical current: 41A/6mm²
Connecti0on capacity: 2 wires, equal size 0.14 - 2.5 mm²
For the compatible Duo earth (ground) block with screw connection, please see RS 811-3851
Selos
₪ 244.20
₪ 24.42 Each (In a Pack of 10) (ex VAT)
₪ 285.71
₪ 28.571 Each (In a Pack of 10) (inc. VAT)
10
₪ 244.20
₪ 24.42 Each (In a Pack of 10) (ex VAT)
₪ 285.71
₪ 28.571 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 50 | ₪ 24.42 | ₪ 244.20 |
| 60 - 110 | ₪ 23.565 | ₪ 235.65 |
| 120+ | ₪ 22.905 | ₪ 229.05 |
Technical documents
Specifications
Brand
WielandColour
Green, Yellow
Number of Levels
Single
Voltage Rating
500 V
American Wire Gauge
26 → 10AWG
Series
WT 4 D2/2 PE
Termination Method
Screw
Pitch
6mm
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
CSA, GL, VDE
Country of Origin
Germany
Product details
WT 4 D2/2 Feed-Through Terminals and Earth Terminal
Duo feed-through block with screw connection for mounting on TS35 DIN rail
Nominal cross section 4 mm²
Max electrical current: 41A/6mm²
Connecti0on capacity: 2 wires, equal size 0.14 - 2.5 mm²
For the compatible Duo earth (ground) block with screw connection, please see RS 811-3851
