Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Werma MC55 Series Multicolour Flashing Beacon, 24 V, Built -In-Mount, LED Bulb, IP65, IP69K

RS Stock No.: 427-848Brand: WermaManufacturers Part No.: 24026055
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Multicolour

Mounting Style

Built -In-Mount

Bulb Type

LED

Series

MC55

IP Rating

IP65, IP69K

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Werma MC55 Series Multicolour Flashing Beacon, 24 V, Built -In-Mount, LED Bulb, IP65, IP69K

P.O.A.

Werma MC55 Series Multicolour Flashing Beacon, 24 V, Built -In-Mount, LED Bulb, IP65, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Multicolour

Mounting Style

Built -In-Mount

Bulb Type

LED

Series

MC55

IP Rating

IP65, IP69K

Country of Origin

China