Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted; Square
Tip Size
#1, #2, 0.8 x 4 mm, 1.2 x 6.5 mm, PH1
Country of Origin
Czech Republic
Product details
Wera 6 Piece Kraftform Plus Lasertip Screwdriver Set (334/368/6)
Wera Kraftform Plus ergonomic screwdrivers. Kraftform Plus handles are designed to make full contact with the hand for excellent friction free control with soft zones for a high amount of torque transfer.
Non-roll hexagon shoulder to prevent lost drivers
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Black tip and hardened for corrosion protection and an exact fit
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Supplied in a display and storage rack
Wera Sets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted; Square
Tip Size
#1, #2, 0.8 x 4 mm, 1.2 x 6.5 mm, PH1
Country of Origin
Czech Republic
Product details
Wera 6 Piece Kraftform Plus Lasertip Screwdriver Set (334/368/6)
Wera Kraftform Plus ergonomic screwdrivers. Kraftform Plus handles are designed to make full contact with the hand for excellent friction free control with soft zones for a high amount of torque transfer.
Non-roll hexagon shoulder to prevent lost drivers
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Black tip and hardened for corrosion protection and an exact fit
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Supplied in a display and storage rack