Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
3 mm
Blade Length
60 mm
Overall Length
157 mm
Blade Finish
Chrome
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Wera Hexagon Precision Screwdriver, 3 mm Tip, 60 mm Blade, 157 mm Overall
1
P.O.A.
Wera Hexagon Precision Screwdriver, 3 mm Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
3 mm
Blade Length
60 mm
Overall Length
157 mm
Blade Finish
Chrome
Country of Origin
Czech Republic