Technical documents
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Square
Model
Click-Torque X 3
Overall Length
372 mm
Insert Size
9 x 12mm
Accuracy
±3 %
Scale Graduations
0.5Nm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Square
Model
Click-Torque X 3
Overall Length
372 mm
Insert Size
9 x 12mm
Accuracy
±3 %
Scale Graduations
0.5Nm
Country of Origin
Taiwan, Province Of China