Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Wera Tamperproof Torx Screwdriver Bit, T8 Tip, 25 mm Overall

RS Stock No.: 127-1250Brand: WeraManufacturers Part No.: 05066498001
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wera

Head Type

Tamperproof Torx

Type

Driver Bit

Size

T8

Overall Length

25 mm

Country of Origin

Czech Republic

Product details

Wera 867/1 Z TORX® BO Bits

Wera Tamper-Proof Torx bits offer dependable work and a long product service life. Offers a high precision design, outstanding concentricity features and permits the transfer of high torque loads. Designed with bore hole these bits are tough and ideal for difficult screw driving applications in sheet steel or metal.

Features and Benefits

• High precision profile design
• Outstanding concentricity features
• Optimised geometry of the original TORX profile
• Torx socket screws with safety pin (BO = with bore hole)
• Permit the transfer of high torque loads
• Distinctively long service life

Application Information

Wera Tamper-Proof Torx bits have been designed for demanding applications in trade and industry. Suitable for DIN 3126-D 6.3, ISO 1173-bit holders.

Stock information temporarily unavailable.

P.O.A.

Wera Tamperproof Torx Screwdriver Bit, T8 Tip, 25 mm Overall

P.O.A.

Wera Tamperproof Torx Screwdriver Bit, T8 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Head Type

Tamperproof Torx

Type

Driver Bit

Size

T8

Overall Length

25 mm

Country of Origin

Czech Republic

Product details

Wera 867/1 Z TORX® BO Bits

Wera Tamper-Proof Torx bits offer dependable work and a long product service life. Offers a high precision design, outstanding concentricity features and permits the transfer of high torque loads. Designed with bore hole these bits are tough and ideal for difficult screw driving applications in sheet steel or metal.

Features and Benefits

• High precision profile design
• Outstanding concentricity features
• Optimised geometry of the original TORX profile
• Torx socket screws with safety pin (BO = with bore hole)
• Permit the transfer of high torque loads
• Distinctively long service life

Application Information

Wera Tamper-Proof Torx bits have been designed for demanding applications in trade and industry. Suitable for DIN 3126-D 6.3, ISO 1173-bit holders.