Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Wera Hexagon Socket Screwdriver Bit, 2 mm Tip, 25 mm Overall

RS Stock No.: 266-5974Brand: WeraManufacturers Part No.: 05056681001
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wera

Head Type

Hexagon Socket

Type

Driver Bit

Size

2 mm

Overall Length

25 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera Hexagon Socket Screwdriver Bit, 2 mm Tip, 25 mm Overall

P.O.A.

Wera Hexagon Socket Screwdriver Bit, 2 mm Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Head Type

Hexagon Socket

Type

Driver Bit

Size

2 mm

Overall Length

25 mm

Country of Origin

Czech Republic