Wera 9 piece L Shape Imperial Hex Key Set, 5/64 → 3/8in

RS Stock No.: 231-4587Brand: WeraManufacturers Part No.: 05022860001Distrelec Article No.: 30236856
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

5/64 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

VDE/1000V Approved

No

Material

Stainless Steel

Distrelec Product Id

30236856

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera 9 piece L Shape Imperial Hex Key Set, 5/64 → 3/8in

P.O.A.

Wera 9 piece L Shape Imperial Hex Key Set, 5/64 → 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

5/64 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

VDE/1000V Approved

No

Material

Stainless Steel

Distrelec Product Id

30236856

Country of Origin

Czech Republic