Technical documents
Specifications
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
6
Socket Head Type
Torx Bit
Ratchet Included
No
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Bit Socket Set
Head Type
Torx
Country of Origin
Taiwan, Province Of China
₪ 642.76
₪ 642.76 Each (ex VAT)
₪ 752.03
₪ 752.03 Each (inc. VAT)
1
₪ 642.76
₪ 642.76 Each (ex VAT)
₪ 752.03
₪ 752.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
6
Socket Head Type
Torx Bit
Ratchet Included
No
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Bit Socket Set
Head Type
Torx
Country of Origin
Taiwan, Province Of China