Weller WXR 3 Power Unit 236W, 230V, 100°C to 450°C

RS Stock No.: 830-3587Brand: WellerManufacturers Part No.: WXR 3Distrelec Article No.: 11094019
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WXR 3

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

236W

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

11094019

Country of Origin

Mexico

Product details

Weller WXR 3 Soldering Station

Introducing the WXR 3 from Weller, the 600W rework station uses three channels supporting three different tools. It's the perfect solution for all your soldering, desoldering and hot air jobs. The WXR 3 provides versatility and is compatible with a wide range of tips and accessories, also with two integrated pumps. The pumps allow the system to be independent of separate compressed air supply. This high-performance pump is perfect for vacuum, hot air, and a separate vacuum up for pick up tools. Three tools of up to 200 W each can be operated at the same time.

Power Unit

Introducing the WXR 3 from Weller, this digitally controlled soldering station uses an LCD display, that can easily track the temperatures for the tools selected. The WXR 3 station supports up to three tools at 200W each. The station an additional port for USB to datalog and parameter configurations.

The power unit has a temperature range is from 100°C to 450°C (212°F to 842°F), offering a great deal of flexibility for various soldering applications. The Weller WXR 3 soldering station is ESD protected and offers a temperature accuracy of ±9°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.

Features and Benefits

  • Temperature accuracy of ±9°C

  • 600 W Power station for high-level productivity

  • Support up to three tools

  • An additional USB port for data logging

  • Automatic tool recognition

  • Features digital display for easy temperature readings

  • Compatible with all WX tools

  • ESD Protected

  • EU Plug and UK Plugs

Typical Applications

Soldering stations and soldering iron are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers

  • Electricians

  • Metalworkers

  • Jewellers

  • Home inventors

FAQ's

Does it display in Centigrade or Fahrenheit?

This solder station only shows Centigrade (°C). The temperature range is from 100°C to 450°C (212°F to 842°F).

What plug does the Weller WXR 3 use?

This soldering station has both UK and EU plug adapters.

Rework - Weller

Stock information temporarily unavailable.

P.O.A.

Weller WXR 3 Power Unit 236W, 230V, 100°C to 450°C

P.O.A.

Weller WXR 3 Power Unit 236W, 230V, 100°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WXR 3

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

236W

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

11094019

Country of Origin

Mexico

Product details

Weller WXR 3 Soldering Station

Introducing the WXR 3 from Weller, the 600W rework station uses three channels supporting three different tools. It's the perfect solution for all your soldering, desoldering and hot air jobs. The WXR 3 provides versatility and is compatible with a wide range of tips and accessories, also with two integrated pumps. The pumps allow the system to be independent of separate compressed air supply. This high-performance pump is perfect for vacuum, hot air, and a separate vacuum up for pick up tools. Three tools of up to 200 W each can be operated at the same time.

Power Unit

Introducing the WXR 3 from Weller, this digitally controlled soldering station uses an LCD display, that can easily track the temperatures for the tools selected. The WXR 3 station supports up to three tools at 200W each. The station an additional port for USB to datalog and parameter configurations.

The power unit has a temperature range is from 100°C to 450°C (212°F to 842°F), offering a great deal of flexibility for various soldering applications. The Weller WXR 3 soldering station is ESD protected and offers a temperature accuracy of ±9°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.

Features and Benefits

  • Temperature accuracy of ±9°C

  • 600 W Power station for high-level productivity

  • Support up to three tools

  • An additional USB port for data logging

  • Automatic tool recognition

  • Features digital display for easy temperature readings

  • Compatible with all WX tools

  • ESD Protected

  • EU Plug and UK Plugs

Typical Applications

Soldering stations and soldering iron are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers

  • Electricians

  • Metalworkers

  • Jewellers

  • Home inventors

FAQ's

Does it display in Centigrade or Fahrenheit?

This solder station only shows Centigrade (°C). The temperature range is from 100°C to 450°C (212°F to 842°F).

What plug does the Weller WXR 3 use?

This soldering station has both UK and EU plug adapters.

Rework - Weller