Technical documents
Specifications
Brand
WellerModel Number
WSA350
Filter Type
Main Filter
Voltage Rating
230V ac
Wattage
20W
ESD Safe
Yes
Weight
1.5kg
Remote Control
No
Plug Type
Type C - European Plug
Depth
260mm
Height
160mm
Width
250mm
Filter Full Alarm
No
Speed Setting
No
Maximum Users
2
Extraction Type
Tip
Country of Origin
China
Product details
Weller WSA350EU Fume Extractor
You may be interested in
RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK ConvertorBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Weller WSA350, 230V ac Solder Fume Extractor, Main Filter, 20W, Type C - European Plug
1
P.O.A.
Weller WSA350, 230V ac Solder Fume Extractor, Main Filter, 20W, Type C - European Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK ConvertorBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
WellerModel Number
WSA350
Filter Type
Main Filter
Voltage Rating
230V ac
Wattage
20W
ESD Safe
Yes
Weight
1.5kg
Remote Control
No
Plug Type
Type C - European Plug
Depth
260mm
Height
160mm
Width
250mm
Filter Full Alarm
No
Speed Setting
No
Maximum Users
2
Extraction Type
Tip
Country of Origin
China
Product details
Weller WSA350EU Fume Extractor
You may be interested in
RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK ConvertorBrand: RS PRO
P.O.A.Each (ex VAT)