Hazardous Product

Weller WX 2011 Soldering Station bundle 204W, 230V, 50°C to 450°C

RS Stock No.: 202-4886Brand: WellerManufacturers Part No.: T0053422671Distrelec Article No.: 30179641
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WX 2011

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

204W

Input Voltage

230V

Soldering Tip Temperature

'+550°C

Output Power

40W

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WX 2011 Soldering Station bundle 204W, 230V, 50°C to 450°C

P.O.A.

Weller WX 2011 Soldering Station bundle 204W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Weller

Model Number

WX 2011

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

204W

Input Voltage

230V

Soldering Tip Temperature

'+550°C

Output Power

40W

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in