Weller WX 1010 Soldering Station 200W, 230V

RS Stock No.: 738-8629Brand: WellerManufacturers Part No.: T0053418399N
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WX 1010

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

Stock information temporarily unavailable.

P.O.A.

Weller WX 1010 Soldering Station 200W, 230V

P.O.A.

Weller WX 1010 Soldering Station 200W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WX 1010

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller