Weller Soldering Accessory WHP1000 Soldering Iron Pre Heating Plate, for use with Weller or WHA3000V Hot Air

RS Stock No.: 667-9264Brand: WellerManufacturers Part No.: T0053364899Distrelec Article No.: 18248629
brand-logo
View all in Soldering Accessories

Technical documents

Specifications

Brand

Weller

Soldering Accessory Type

Soldering Iron Pre Heating Plate

Model Number

WHP1000

For Use With

Weller or WHA3000V Hot Air StWHA3000Pations

Voltage Rating

220V

Wattage

1000W

Distrelec Product Id

18248629

Country of Origin

Mexico

Product details

Weller WHP1000 Pre-Heating Plate

Introducing the WHP 1000 pre-heating plate from Weller. A superb device designed to raise the correct working temperature of PCB’s and enable electronic assemblies to be pre-heated prior to repair. Upon inspection, the WHP 1000 offers 4 heating elements each with 250 W of power ideal for use with ceramic and glass boards.

Why is the Pre-Heating Plate important?

Pre-heating plates offer so many benefits such as; components set to the correct working temperature thus ensuring perfect soldering conditions and vastly reduce damage to the PCBs from thermal shock. Ideally, they should be considered as a vital accessory for soldering / de-soldering applications.

Features and Benefits

  • 1000 W/ 230 V

  • Suited for use with silicon cells

  • Ideal for use with ceramic and glass boards

  • Allows board's substrate material to be raised to working temperature without risk of thermal shock

  • 4 X 250 W heating elements

  • Temperature range: 50 °C to 300 °C

  • Digitally controlled

  • Auto Off and Standby Temperature functions

  • Digital temperature display

  • Small benchtop footprint

  • Stainless steel housing

  • ESD safe

  • Can be controlled via the WHA 3000P, WHA 3000V hot air station

  • Easy Cleaning

Compatibility

An integrated RS232 interface enables the device to be controlled externally from the Weller WHA 3000P / WHA 3000V hot air station.
Using an insulated thermocouple Type K the temperature can be monitored in specific locations on the board - RS stock no: 443-7967

Technical Data

  • Dimensions: W.254 x L.280 x H.70 mm

  • Heating plate: 150 x 220 mm

  • Mains voltage: 230 V (120 V); 50 Hz (60 Hz)

  • Power: 1000 W

  • Temperature range: 50°C - 300°C

  • Protection class: 1

Typical Applications

Pre-heating plates are the ideal essential accessory for any Desoldering or Soldering Station application. They are typically used in Electrical & Electronic Servicing and Soldering & De-soldering.

Heating Plates & Solder Baths - Weller

Stock information temporarily unavailable.

P.O.A.

Weller Soldering Accessory WHP1000 Soldering Iron Pre Heating Plate, for use with Weller or WHA3000V Hot Air

P.O.A.

Weller Soldering Accessory WHP1000 Soldering Iron Pre Heating Plate, for use with Weller or WHA3000V Hot Air
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Soldering Accessory Type

Soldering Iron Pre Heating Plate

Model Number

WHP1000

For Use With

Weller or WHA3000V Hot Air StWHA3000Pations

Voltage Rating

220V

Wattage

1000W

Distrelec Product Id

18248629

Country of Origin

Mexico

Product details

Weller WHP1000 Pre-Heating Plate

Introducing the WHP 1000 pre-heating plate from Weller. A superb device designed to raise the correct working temperature of PCB’s and enable electronic assemblies to be pre-heated prior to repair. Upon inspection, the WHP 1000 offers 4 heating elements each with 250 W of power ideal for use with ceramic and glass boards.

Why is the Pre-Heating Plate important?

Pre-heating plates offer so many benefits such as; components set to the correct working temperature thus ensuring perfect soldering conditions and vastly reduce damage to the PCBs from thermal shock. Ideally, they should be considered as a vital accessory for soldering / de-soldering applications.

Features and Benefits

  • 1000 W/ 230 V

  • Suited for use with silicon cells

  • Ideal for use with ceramic and glass boards

  • Allows board's substrate material to be raised to working temperature without risk of thermal shock

  • 4 X 250 W heating elements

  • Temperature range: 50 °C to 300 °C

  • Digitally controlled

  • Auto Off and Standby Temperature functions

  • Digital temperature display

  • Small benchtop footprint

  • Stainless steel housing

  • ESD safe

  • Can be controlled via the WHA 3000P, WHA 3000V hot air station

  • Easy Cleaning

Compatibility

An integrated RS232 interface enables the device to be controlled externally from the Weller WHA 3000P / WHA 3000V hot air station.
Using an insulated thermocouple Type K the temperature can be monitored in specific locations on the board - RS stock no: 443-7967

Technical Data

  • Dimensions: W.254 x L.280 x H.70 mm

  • Heating plate: 150 x 220 mm

  • Mains voltage: 230 V (120 V); 50 Hz (60 Hz)

  • Power: 1000 W

  • Temperature range: 50°C - 300°C

  • Protection class: 1

Typical Applications

Pre-heating plates are the ideal essential accessory for any Desoldering or Soldering Station application. They are typically used in Electrical & Electronic Servicing and Soldering & De-soldering.

Heating Plates & Solder Baths - Weller