Technical documents
Specifications
Brand
WellerModel Number
WXMPS-MS Set
Tasks Supported
Soldering
Primary Application Category
Soldering
Wattage
40W
Input Voltage
12V
Output Power
40W
Maximum Operating Temperature
450°C
Number of Outputs
1
ESD Safe
Yes
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Weller WXMPS-MS Set Soldering Iron Kit 40W, 12V, 50°C to 450°C
1
P.O.A.
Weller WXMPS-MS Set Soldering Iron Kit 40W, 12V, 50°C to 450°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
WXMPS-MS Set
Tasks Supported
Soldering
Primary Application Category
Soldering
Wattage
40W
Input Voltage
12V
Output Power
40W
Maximum Operating Temperature
450°C
Number of Outputs
1
ESD Safe
Yes
Country of Origin
Mexico