Weller WS51 Analogue Soldering Station 50W, 230V
Technical documents
Specifications
Brand
WellerModel Number
WS51
Tasks Supported
Soldering
Wattage
50W
Input Voltage
230V
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Stock information temporarily unavailable.
P.O.A.
Weller WS51 Analogue Soldering Station 50W, 230V
1
P.O.A.
Weller WS51 Analogue Soldering Station 50W, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerModel Number
WS51
Tasks Supported
Soldering
Wattage
50W
Input Voltage
230V
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes