Technical documents
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
W
For Use With
DIN Rail Terminal Blocks
Current Rating
32A
Mounting Type
Direct Mounting
Country of Origin
Germany
Product details
Neutral terminal blocks for TS 35 rails
Feed-through Screw terminal blocks for cables with cross section 2.5 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations.
Features and Benefits
Low profile range of terminals that enables transition from a height of 47 mm for standard versions to 37.5 mm
Mounted in TS 35 type DIN Rails with a depth of 7.5 mm or 15 mm
The nominal characteristics are defined in accordance with VDE 0611
₪ 49.35
₪ 9.87 Each (In a Box of 5) (ex VAT)
₪ 57.74
₪ 11.548 Each (In a Box of 5) (inc. VAT)
5
₪ 49.35
₪ 9.87 Each (In a Box of 5) (ex VAT)
₪ 57.74
₪ 11.548 Each (In a Box of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
5 - 45 | ₪ 9.87 | ₪ 49.35 |
50 - 120 | ₪ 9.555 | ₪ 47.78 |
125+ | ₪ 9.18 | ₪ 45.90 |
Technical documents
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
W
For Use With
DIN Rail Terminal Blocks
Current Rating
32A
Mounting Type
Direct Mounting
Country of Origin
Germany
Product details
Neutral terminal blocks for TS 35 rails
Feed-through Screw terminal blocks for cables with cross section 2.5 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations.
Features and Benefits
Low profile range of terminals that enables transition from a height of 47 mm for standard versions to 37.5 mm
Mounted in TS 35 type DIN Rails with a depth of 7.5 mm or 15 mm
The nominal characteristics are defined in accordance with VDE 0611