Weidmuller SAK Series Non-Fused Terminal Block, 4-Way, 32A, 22 → 12 AWG Wire, Screw Termination

RS Stock No.: 489-5212Brand: WeidmullerManufacturers Part No.: 7906080000
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

4

Current Rating

32A

Wire Size

22 → 12 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Material

Melamine

Voltage Rating

400 V

Series

SAK

Colour

Beige

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Contact Material

Brass, Stainless Steel

Contact Plating

Nickel

Hazardous Area Certification

ATEX

Product details

BK Series

Terminal blocks moulded in high grade melamine. The terminals feature clamping yoke technology that makes planning easier and optimises operational safety.

Features and Benefits

• Each through termination is rated at 21 A/275 V
• Accepts both stranded and solid conductors 0.5 mm to 4 mm
• Screw connection
• Recommended insulation stripping length 8 mm

Approvals

BAS 99ATEX3084U

Stock information temporarily unavailable.

₪ 134.55

₪ 26.91 Each (In a Pack of 5) (ex VAT)

₪ 157.42

₪ 31.485 Each (In a Pack of 5) (inc. VAT)

Weidmuller SAK Series Non-Fused Terminal Block, 4-Way, 32A, 22 → 12 AWG Wire, Screw Termination

₪ 134.55

₪ 26.91 Each (In a Pack of 5) (ex VAT)

₪ 157.42

₪ 31.485 Each (In a Pack of 5) (inc. VAT)

Weidmuller SAK Series Non-Fused Terminal Block, 4-Way, 32A, 22 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

4

Current Rating

32A

Wire Size

22 → 12 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Material

Melamine

Voltage Rating

400 V

Series

SAK

Colour

Beige

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Contact Material

Brass, Stainless Steel

Contact Plating

Nickel

Hazardous Area Certification

ATEX

Product details

BK Series

Terminal blocks moulded in high grade melamine. The terminals feature clamping yoke technology that makes planning easier and optimises operational safety.

Features and Benefits

• Each through termination is rated at 21 A/275 V
• Accepts both stranded and solid conductors 0.5 mm to 4 mm
• Screw connection
• Recommended insulation stripping length 8 mm

Approvals

BAS 99ATEX3084U