Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Weidmuller BL Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, Screw Termination

RS Stock No.: 733-0878Brand: WeidmullerManufacturers Part No.: 1707690000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

PBT

Country of Origin

Germany

Product details

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 64.35

₪ 12.87 Each (In a Pack of 5) (ex VAT)

₪ 75.29

₪ 15.058 Each (In a Pack of 5) (inc. VAT)

Weidmuller BL Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, Screw Termination

₪ 64.35

₪ 12.87 Each (In a Pack of 5) (ex VAT)

₪ 75.29

₪ 15.058 Each (In a Pack of 5) (inc. VAT)

Weidmuller BL Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₪ 12.87₪ 64.35
125 - 370₪ 12.615₪ 63.08
375 - 995₪ 12.36₪ 61.80
1000 - 1995₪ 12.15₪ 60.75
2000+₪ 11.925₪ 59.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

PBT

Country of Origin

Germany

Product details

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more