Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Weidmuller SAK Series Green, Yellow PE Terminal, Single-Level, Screw Termination

RS Stock No.: 829-6640Brand: WeidmullerManufacturers Part No.: 0661160000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Green, Yellow

Number of Levels

Single

Series

SAK

American Wire Gauge

22 → 14AWG

Termination Method

Screw

Voltage Rating

800 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

China

Product details

SAK Series EK Modular PE Terminals

SAK Series modular PE terminals with clamping yoke technology, which makes planning easier and optimises operational safety.

Features and Benefits

• Screw connection
• Polyamide 6.6
• Suitable for TS 35 DIN Rail

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 447.60

₪ 44.76 Each (In a Pack of 10) (ex VAT)

₪ 523.69

₪ 52.369 Each (In a Pack of 10) (inc. VAT)

Weidmuller SAK Series Green, Yellow PE Terminal, Single-Level, Screw Termination

₪ 447.60

₪ 44.76 Each (In a Pack of 10) (ex VAT)

₪ 523.69

₪ 52.369 Each (In a Pack of 10) (inc. VAT)

Weidmuller SAK Series Green, Yellow PE Terminal, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 50₪ 44.76₪ 447.60
60 - 110₪ 43.20₪ 432.00
120+₪ 42.015₪ 420.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Colour

Green, Yellow

Number of Levels

Single

Series

SAK

American Wire Gauge

22 → 14AWG

Termination Method

Screw

Voltage Rating

800 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

China

Product details

SAK Series EK Modular PE Terminals

SAK Series modular PE terminals with clamping yoke technology, which makes planning easier and optimises operational safety.

Features and Benefits

• Screw connection
• Polyamide 6.6
• Suitable for TS 35 DIN Rail

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more