Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks

RS Stock No.: 489-5492Brand: WeidmüllerManufacturers Part No.: 0340560000
brand-logo

Technical documents

Specifications

Accessory Type

End Cover

Series

AP

For Use With

DIN Rail Terminal Blocks

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Contact Dimensions

19.5 x 1.5mm

Country of Origin

China

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

Stock information temporarily unavailable.

₪ 41.70

₪ 4.17 Each (In a Pack of 10) (ex VAT)

₪ 48.79

₪ 4.879 Each (In a Pack of 10) (inc. VAT)

Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks

₪ 41.70

₪ 4.17 Each (In a Pack of 10) (ex VAT)

₪ 48.79

₪ 4.879 Each (In a Pack of 10) (inc. VAT)

Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

End Cover

Series

AP

For Use With

DIN Rail Terminal Blocks

Mounting Type

Direct Mounting

Colour

Beige

Material

Polyamide

Contact Dimensions

19.5 x 1.5mm

Country of Origin

China

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised