Technical documents
Specifications
Brand
WEGCurrent Rating
6.3 → 10 A
Motor Protection Component
Circuit Breaker
Series
MPW40
Overall Length
97mm
Overall Width
45mm
Overall Depth
98mm
Number of Poles
3
Breaking Capacity
100 kA/415V
Terminal Type
Screw
Control Voltage
6.3 → 10 A
Control Voltage
6.3 → 10 A
Country of Origin
Brazil
Product details
MPW Series
Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.
For use as main switch
Temperature compensation
Screw terminals
WEG Contactors
₪ 296.66
₪ 296.66 Each (ex VAT)
₪ 347.09
₪ 347.09 Each (inc. VAT)
1
₪ 296.66
₪ 296.66 Each (ex VAT)
₪ 347.09
₪ 347.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WEGCurrent Rating
6.3 → 10 A
Motor Protection Component
Circuit Breaker
Series
MPW40
Overall Length
97mm
Overall Width
45mm
Overall Depth
98mm
Number of Poles
3
Breaking Capacity
100 kA/415V
Terminal Type
Screw
Control Voltage
6.3 → 10 A
Control Voltage
6.3 → 10 A
Country of Origin
Brazil
Product details
MPW Series
Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.
For use as main switch
Temperature compensation
Screw terminals