Technical documents
Specifications
Brand
WEGCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Power Rating
5.5 kW
Series
CWC
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
52mm
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Brazil
Product details
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
₪ 163.71
₪ 163.71 Each (ex VAT)
₪ 191.54
₪ 191.54 Each (inc. VAT)
1
₪ 163.71
₪ 163.71 Each (ex VAT)
₪ 191.54
₪ 191.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WEGCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Power Rating
5.5 kW
Series
CWC
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
52mm
Pole and Throw Configuration
3PST
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Brazil
Product details
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts