WeEn Semiconductors Co., Ltd BT151-800R,127, Thyristor 800V, 7.5A 15mA

RS Stock No.: 103-7543Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: BT151-800R,127
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

132A

Mounting Type

Through Hole

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.75V

Country of Origin

China

Product details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features

  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 273.75

₪ 5.475 Each (In a Tube of 50) (ex VAT)

₪ 320.29

₪ 6.406 Each (In a Tube of 50) (inc. VAT)

WeEn Semiconductors Co., Ltd BT151-800R,127, Thyristor 800V, 7.5A 15mA

₪ 273.75

₪ 5.475 Each (In a Tube of 50) (ex VAT)

₪ 320.29

₪ 6.406 Each (In a Tube of 50) (inc. VAT)

WeEn Semiconductors Co., Ltd BT151-800R,127, Thyristor 800V, 7.5A 15mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50₪ 5.475₪ 273.75
100 - 200₪ 3.57₪ 178.50
250 - 450₪ 3.495₪ 174.75
500 - 950₪ 3.42₪ 171.00
1000+₪ 3.00₪ 150.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

132A

Mounting Type

Through Hole

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.75V

Country of Origin

China

Product details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features

  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more