Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Waldmann LED Machine Light, 100 → 240 V, IP20, IP65, 600mm Arm Length

RS Stock No.: 811-7765Brand: WaldmannManufacturers Part No.: 112462009/00091970
brand-logo
View all in Machine Lights

Technical documents

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

100 → 240 V

Light Style

Flexible Arm

Wattage

10 W

Arm Length

600mm

Arm Type

Flexible Neck

IP Rating

IP20, IP65

Maximum Reach

600mm

Mains Plug Type

Type G - British BS1363

Integral transformer

Yes

Cable Length

2.7m

Country of Origin

Germany

Product details

SPOT LED 003 machine lamps

The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.

Very bright and energy-efficient
Comfort and safety thanks to absolutely even and flicker-free light
Without heat development in the beam direction
Convenient switching on and off from your working position
Maintenance-free: LED life of up to 50,000 hours and more
3 x HIGH POWER LED
Black aluminium anodized housing, 3 mm thick safety glass
Metal flexible tube for at least 20,000 movements
With switch in the luminaire head

Supplied with

Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Waldmann LED Machine Light, 100 → 240 V, IP20, IP65, 600mm Arm Length

P.O.A.

Waldmann LED Machine Light, 100 → 240 V, IP20, IP65, 600mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

100 → 240 V

Light Style

Flexible Arm

Wattage

10 W

Arm Length

600mm

Arm Type

Flexible Neck

IP Rating

IP20, IP65

Maximum Reach

600mm

Mains Plug Type

Type G - British BS1363

Integral transformer

Yes

Cable Length

2.7m

Country of Origin

Germany

Product details

SPOT LED 003 machine lamps

The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.

Very bright and energy-efficient
Comfort and safety thanks to absolutely even and flicker-free light
Without heat development in the beam direction
Convenient switching on and off from your working position
Maintenance-free: LED life of up to 50,000 hours and more
3 x HIGH POWER LED
Black aluminium anodized housing, 3 mm thick safety glass
Metal flexible tube for at least 20,000 movements
With switch in the luminaire head

Supplied with

Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer

You may be interested in