WAGO 859-752 859 Series Grey, 2.5mm², Cage Clamp Termination

RS Stock No.: 279-2606Brand: WAGOManufacturers Part No.: 859-752
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

American Wire Gauge

14AWG

Series

859

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 859-752 859 Series Grey, 2.5mm², Cage Clamp Termination

P.O.A.

WAGO 859-752 859 Series Grey, 2.5mm², Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

American Wire Gauge

14AWG

Series

859

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Country of Origin

Germany