Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WAGO 855 Series Split Core Current Transformer, 600A Input, 600:5, 5 A Output

RS Stock No.: 279-2480Brand: WAGOManufacturers Part No.: 855-5005/600-000
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Wago

Current Ratio

600:5

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

600A

Output Current

5 A

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

WAGO 855 Series Split Core Current Transformer, 600A Input, 600:5, 5 A Output

P.O.A.

WAGO 855 Series Split Core Current Transformer, 600A Input, 600:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Current Ratio

600:5

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

600A

Output Current

5 A

Country of Origin

Netherlands