Technical documents
Specifications
Brand
WagoSeries
832
Pitch
10.16mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Angled
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
WAGO 832 Series Angled PCB Mount PCB Header, 6 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded
1
P.O.A.
WAGO 832 Series Angled PCB Mount PCB Header, 6 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoSeries
832
Pitch
10.16mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Angled
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Poland