Technical documents
Specifications
Brand
WagoPluggable Terminal Block Type
Pin Header
Number Of Contacts
4
Pitch
3.5mm
Series
252
Number Of Rows
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 500) (ex VAT)
WAGO, 3.5mm Pitch, 252, 4 Way, Pluggable Terminal Block, Pin Header, 252-904
500
P.O.A.
Each (In a Pack of 500) (ex VAT)
WAGO, 3.5mm Pitch, 252, 4 Way, Pluggable Terminal Block, Pin Header, 252-904
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPluggable Terminal Block Type
Pin Header
Number Of Contacts
4
Pitch
3.5mm
Series
252
Number Of Rows
1
Country of Origin
China