Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

RS Stock No.: 278-3245Brand: WAGOManufacturers Part No.: 2002-4127
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

4

American Wire Gauge

22 → 12AWG

Series

TOPJOB S

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

P.O.A.

WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

4

American Wire Gauge

22 → 12AWG

Series

TOPJOB S

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China