Technical documents
Specifications
Brand
WagoColour
Orange
Number of Levels
1
Series
TOPJOB S
American Wire Gauge
22 → 14AWG
Termination Method
Push-In Cage Clamp
Cable CSA
1.5mm²
Hazardous Area Certification
ATEX, EAC Ex, IECEx
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO 2001-1302 TOPJOB S Series Orange, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
1
P.O.A.
WAGO 2001-1302 TOPJOB S Series Orange, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Orange
Number of Levels
1
Series
TOPJOB S
American Wire Gauge
22 → 14AWG
Termination Method
Push-In Cage Clamp
Cable CSA
1.5mm²
Hazardous Area Certification
ATEX, EAC Ex, IECEx
Country of Origin
Germany