Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 813-3928Brand: VishayManufacturers Part No.: ZPY27-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

27V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 31.50

₪ 0.315 Each (In a Pack of 100) (ex VAT)

₪ 36.86

₪ 0.369 Each (In a Pack of 100) (inc. VAT)

Vishay, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

₪ 31.50

₪ 0.315 Each (In a Pack of 100) (ex VAT)

₪ 36.86

₪ 0.369 Each (In a Pack of 100) (inc. VAT)

Vishay, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

27V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more