Technical documents
Specifications
Brand
VishayResistance
1MΩ
Technology
Metal Strip
Package/Case
2818
Tolerance
±1%
Power Rating
10W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
WSHP2818
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
₪ 6,173.72
₪ 6,173.72 Each (On a Reel of 1000) (ex VAT)
₪ 7,223.25
₪ 7,223.25 Each (On a Reel of 1000) (inc. VAT)
1
₪ 6,173.72
₪ 6,173.72 Each (On a Reel of 1000) (ex VAT)
₪ 7,223.25
₪ 7,223.25 Each (On a Reel of 1000) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | ₪ 6,173.72 |
2+ | ₪ 5,916.98 |
Technical documents
Specifications
Brand
VishayResistance
1MΩ
Technology
Metal Strip
Package/Case
2818
Tolerance
±1%
Power Rating
10W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
WSHP2818
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C