Vishay 0.15Ω, 2512 (6432M) SMD Resistor ±1% 3W - WFMB2512R1500FEA

Technical documents
Specifications
Brand
VishayResistance
0.15Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
WFM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
United States
₪ 15,390.00
₪ 7.695 Each (On a Reel of 2000) (ex VAT)
₪ 18,006.30
₪ 9.003 Each (On a Reel of 2000) (inc. VAT)
2000
₪ 15,390.00
₪ 7.695 Each (On a Reel of 2000) (ex VAT)
₪ 18,006.30
₪ 9.003 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
0.15Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
WFM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
United States