Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

VSLY3850 Vishay, 870nm High Speed Infrared Emitting Diode, 3mm (T-1) Through Hole package

RS Stock No.: 773-4006PBrand: VishayManufacturers Part No.: VSLY3850
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

870nm

Package Type

3mm (T-1)

Radiant Flux

55mW

Radiant Intensity

600mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±18°

Number of LEDs

1

Number of Pins

2

Dimensions

3mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay VSLY3850 Series IR Emitting Diodes

Vishay Semiconductors' VSLY3850 Infrared (IR) emitting diodes are in the standard T-1 (3mm) package. They have a clear untinted plastic package. Suitable applications for the VSLY3850 IR LEDs include; IR radiation source for CMOS cameras, high speed IR data transmission, 3D TV applications and light curtains.

Features of the VSLY3850 IR emitting diode:
T-1 (3mm) package
Through-hole mounting
Peak wavelength: 850nm
High speed
High radiant power and intensity
Beam angle: 36°

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 348.75

₪ 6.975 Each (Supplied in a Bag) (ex VAT)

₪ 408.04

₪ 8.161 Each (Supplied in a Bag) (inc. VAT)

VSLY3850 Vishay, 870nm High Speed Infrared Emitting Diode, 3mm (T-1) Through Hole package
Select packaging type

₪ 348.75

₪ 6.975 Each (Supplied in a Bag) (ex VAT)

₪ 408.04

₪ 8.161 Each (Supplied in a Bag) (inc. VAT)

VSLY3850 Vishay, 870nm High Speed Infrared Emitting Diode, 3mm (T-1) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 120₪ 6.975₪ 34.88
125 - 245₪ 5.61₪ 28.05
250 - 495₪ 5.40₪ 27.00
500+₪ 4.35₪ 21.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

870nm

Package Type

3mm (T-1)

Radiant Flux

55mW

Radiant Intensity

600mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±18°

Number of LEDs

1

Number of Pins

2

Dimensions

3mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay VSLY3850 Series IR Emitting Diodes

Vishay Semiconductors' VSLY3850 Infrared (IR) emitting diodes are in the standard T-1 (3mm) package. They have a clear untinted plastic package. Suitable applications for the VSLY3850 IR LEDs include; IR radiation source for CMOS cameras, high speed IR data transmission, 3D TV applications and light curtains.

Features of the VSLY3850 IR emitting diode:
T-1 (3mm) package
Through-hole mounting
Peak wavelength: 850nm
High speed
High radiant power and intensity
Beam angle: 36°

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more