Vishay 600V 160A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFL230FA60

RS Stock No.: 145-2759Brand: VishayManufacturers Part No.: VS-UFL230FA60
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

160A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.66V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

210ns

Peak Non-Repetitive Forward Surge Current

1.5kA

Country of Origin

Philippines

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,947.15

₪ 194.715 Each (In a Box of 10) (ex VAT)

₪ 2,278.17

₪ 227.817 Each (In a Box of 10) (inc. VAT)

Vishay 600V 160A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFL230FA60

₪ 1,947.15

₪ 194.715 Each (In a Box of 10) (ex VAT)

₪ 2,278.17

₪ 227.817 Each (In a Box of 10) (inc. VAT)

Vishay 600V 160A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFL230FA60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

160A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.66V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

210ns

Peak Non-Repetitive Forward Surge Current

1.5kA

Country of Origin

Philippines

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more