Vishay Bridge Rectifier, 8A, 100V, 4-Pin

RS Stock No.: 169-5824Brand: VishayManufacturers Part No.: VS-KBPC801
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Product details

PCB Mounting, VS-KBPC8 Series, Vishay Semiconductor

VS-KBPC8 Series single-phase bridge rectifiers for PCB Mounting from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,932.00

₪ 19.32 Each (In a Bag of 100) (ex VAT)

₪ 2,260.44

₪ 22.604 Each (In a Bag of 100) (inc. VAT)

Vishay Bridge Rectifier, 8A, 100V, 4-Pin

₪ 1,932.00

₪ 19.32 Each (In a Bag of 100) (ex VAT)

₪ 2,260.44

₪ 22.604 Each (In a Bag of 100) (inc. VAT)

Vishay Bridge Rectifier, 8A, 100V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Product details

PCB Mounting, VS-KBPC8 Series, Vishay Semiconductor

VS-KBPC8 Series single-phase bridge rectifiers for PCB Mounting from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more