Vishay Bridge Rectifier, 35A, 200V, 3-phase, 5-Pin

RS Stock No.: 817-2437PBrand: VishayManufacturers Part No.: VS-36MT20
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

D 63

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.19V

Peak Reverse Current

100µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 10mm

Height

10mm

Width

28.5mm

Country of Origin

India

Product details

Three Phase Bridge Rectifiers with Push-on Terminals, VS-MT Series, Vishay Semiconductor

Three-Phase Bridge Rectifier Power Modules
Universal, 3 way terminals: push-on (Fast-on), wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing foro Chassis Mounting
Excellent power/volume ratio

Approvals

UL, E300359 approved

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 1,357.50

₪ 135.75 Each (Supplied in a Box) (ex VAT)

₪ 1,588.28

₪ 158.83 Each (Supplied in a Box) (inc. VAT)

Vishay Bridge Rectifier, 35A, 200V, 3-phase, 5-Pin
Select packaging type

₪ 1,357.50

₪ 135.75 Each (Supplied in a Box) (ex VAT)

₪ 1,588.28

₪ 158.83 Each (Supplied in a Box) (inc. VAT)

Vishay Bridge Rectifier, 35A, 200V, 3-phase, 5-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

D 63

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.19V

Peak Reverse Current

100µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 10mm

Height

10mm

Width

28.5mm

Country of Origin

India

Product details

Three Phase Bridge Rectifiers with Push-on Terminals, VS-MT Series, Vishay Semiconductor

Three-Phase Bridge Rectifier Power Modules
Universal, 3 way terminals: push-on (Fast-on), wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing foro Chassis Mounting
Excellent power/volume ratio

Approvals

UL, E300359 approved

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more