Technical documents
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-4
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
370A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
₪ 3,114.00
₪ 31.14 Each (In a Bag of 100) (ex VAT)
₪ 3,643.38
₪ 36.434 Each (In a Bag of 100) (inc. VAT)
100
₪ 3,114.00
₪ 31.14 Each (In a Bag of 100) (ex VAT)
₪ 3,643.38
₪ 36.434 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-4
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
370A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.