Vishay, VOD217T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 165-2650Brand: VishayManufacturers Part No.: VOD217T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

30 mA

Isolation Voltage

4 kVrms

Maximum Current Transfer Ratio

120%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

100%

Series

VOD

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, VOD Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

₪ 6,900.00

₪ 3.45 Each (On a Reel of 2000) (ex VAT)

₪ 8,073.00

₪ 4.036 Each (On a Reel of 2000) (inc. VAT)

Vishay, VOD217T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

₪ 6,900.00

₪ 3.45 Each (On a Reel of 2000) (ex VAT)

₪ 8,073.00

₪ 4.036 Each (On a Reel of 2000) (inc. VAT)

Vishay, VOD217T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

30 mA

Isolation Voltage

4 kVrms

Maximum Current Transfer Ratio

120%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

100%

Series

VOD

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, VOD Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor