Vishay, VO615A-1X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 170-8251Brand: VishayManufacturers Part No.: VO615A-1X001
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

30%

Typical Fall Time

4.7µs

Series

VO

Country of Origin

Philippines

Product details

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

₪ 117.00

₪ 1.17 Each (In a Tube of 100) (ex VAT)

₪ 136.89

₪ 1.369 Each (In a Tube of 100) (inc. VAT)

Vishay, VO615A-1X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

₪ 117.00

₪ 1.17 Each (In a Tube of 100) (ex VAT)

₪ 136.89

₪ 1.369 Each (In a Tube of 100) (inc. VAT)

Vishay, VO615A-1X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

30%

Typical Fall Time

4.7µs

Series

VO

Country of Origin

Philippines

Product details

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor

You may be interested in