Technical documents
Specifications
Brand
VishayLED Colours
Green
LED Colour(s)
Green
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
28 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
575 nm
Dimensions
3 x 2.8mm
Lens Colour
Clear
Product details
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised
Visible Light LEDs, Vishay
₪ 29.25
₪ 0.585 Each (In a Pack of 50) (ex VAT)
₪ 34.22
₪ 0.684 Each (In a Pack of 50) (inc. VAT)
Standard
50
₪ 29.25
₪ 0.585 Each (In a Pack of 50) (ex VAT)
₪ 34.22
₪ 0.684 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayLED Colours
Green
LED Colour(s)
Green
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
28 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
575 nm
Dimensions
3 x 2.8mm
Lens Colour
Clear
Product details
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised