Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Vishay 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD

RS Stock No.: 298-558Brand: VishayManufacturers Part No.: VJ1812A100JXHTW1HV
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

10pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

10pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China