VCNL40302X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN

RS Stock No.: 200-9788Brand: VishayManufacturers Part No.: VCNL40302X01-GS08
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6 V

Sensing Distance

300mm

Package Type

QFN

Pin Count

8

Series

VCNL4030X01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

VCNL40302X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN

P.O.A.

Each (In a Pack of 5) (ex VAT)

VCNL40302X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6 V

Sensing Distance

300mm

Package Type

QFN

Pin Count

8

Series

VCNL4030X01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more